
05001-07N | |
|---|---|
DigiKey Part Number | 05001-07N-ND |
Manufacturer | |
Manufacturer Product Number | 05001-07N |
Description | SWITCH ROTARY 7POS 1A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 7 Position SP7T 1A (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 05001-07N Models |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 7.92mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 7 | Contact Material Phosphor Bronze |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP7T | Depth Behind Panel 12.45mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 93,01000 € | 930,10 € |
| Unit Price without VAT: | 93,01000 € |
|---|---|
| Unit Price with VAT: | 111,61200 € |

