
04J-BS-T02 | |
|---|---|
DigiKey Part Number | GH7878-ND |
Manufacturer | |
Manufacturer Product Number | 04J-BS-T02 |
Description | SWITCH NAVIGATION CASTLE 10MA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | 04J-BS-T02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Navigation Switch, 2 - Axis | |
Actuator Type | Castle | |
Switch Function | 4-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -55°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Force | 454gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,87000 € | 166,87 € |
| 5 | 145,54200 € | 727,71 € |
| 10 | 137,19900 € | 1 371,99 € |
| 25 | 126,88120 € | 3 172,03 € |
| 50 | 119,57660 € | 5 978,83 € |
| Unit Price without VAT: | 166,87000 € |
|---|---|
| Unit Price with VAT: | 200,24400 € |

