Image for SMRF2510-333K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF2510-333K

DigiKey Part Number
2639-SMRF2510-333KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF2510-333K
Description
FIXED IND 330UH 31MA 47 OHM SMD
Customer Reference
Detailed Description
330 µH Unshielded Molded Inductor 31 mA 47Ohm Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
47Ohm Max
Q @ Freq
15 @ 790kHz
Frequency - Self Resonant
5.3MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Features
-
Mounting Type
Surface Mount
Supplier Device Package
2512
Size / Dimension
0.245" L x 0.095" W (6.22mm x 2.41mm)
Height - Seated (Max)
0.110" (2.79mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,86105 €4 652,62 €
Manufacturers Standard Package
Unit Price without VAT:1,86105 €
Unit Price with VAT:2,23326 €