SMRF2007-681M is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 7,08919 €
Datasheet
Image for SMRF2007-681M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF2007-681M

DigiKey Part Number
2639-SMRF2007-681MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF2007-681M
Description
FIXED IND 6.8UH 1.04A 170 MOHM
Customer Reference
Detailed Description
6.8 µH Unshielded Molded Inductor 1.04 A 170mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
540mA
Shielding
Unshielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
-
Frequency - Self Resonant
58MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.165" W (10.20mm x 4.19mm)
Height - Seated (Max)
0.175" (4.44mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7007,08919 €4 962,43 €
Manufacturers Standard Package
Unit Price without VAT:7,08919 €
Unit Price with VAT:8,50703 €