Image for SMRF1812-563J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1812-563J

DigiKey Part Number
2639-SMRF1812-563JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1812-563J
Description
FIXED IND 560UH 82MA 30 OHM SMD
Customer Reference
Detailed Description
560 µH Unshielded Molded Inductor 82 mA 30Ohm Max 1812 (4532 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30Ohm Max
Q @ Freq
30 @ 790kHz
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.175" L x 0.126" W (4.45mm x 3.20mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 2001,75347 €3 857,63 €
Manufacturers Standard Package
Unit Price without VAT:1,75347 €
Unit Price with VAT:2,10416 €