SMP5025-823KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,94179 €
Datasheet
Image for SMP5025-823KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP5025-823KLF

DigiKey Part Number
2639-SMP5025-823KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP5025-823KLF
Description
FIXED IND 820UH 288MA 4.7 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µH Unshielded Molded Inductor 288 mA 4.7Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
260mA
Shielding
Unshielded
DC Resistance (DCR)
4.7Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.240" W (12.70mm x 6.10mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,94179 €1 553,43 €
Manufacturers Standard Package
Unit Price without VAT:1,94179 €
Unit Price with VAT:2,33015 €