930T1007LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 36,75640 €
Datasheet
Image for 930T1007LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

930T1007LF

DigiKey Part Number
2639-930T1007LF-ND
Manufacturer
Manufacturer Product Number
930T1007LF
Description
FIXED IND 1H 81MA 110 OHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 H Unshielded Toroidal Inductor 81 mA 110Ohm Max Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
110Ohm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
Radial
Size / Dimension
1.400" Dia (35.56mm)
Height - Seated (Max)
0.700" (17.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2536,75640 €918,91 €
Unit Price without VAT:36,75640 €
Unit Price with VAT:44,10768 €