
GSFA10200 | |
|---|---|
DigiKey Part Number | 4786-GSFA10200-ND |
Manufacturer | |
Manufacturer Product Number | GSFA10200 |
Description | MOSFET, N-CH, SINGLE, 200.00A, 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 200A (Tc) 400W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 165 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10430 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 400W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60900 € | 16,09 € |
| 30 | 1,44667 € | 43,40 € |
| 120 | 1,30183 € | 156,22 € |
| 270 | 1,23974 € | 334,73 € |
| 510 | 1,20008 € | 612,04 € |
| 1 020 | 1,16421 € | 1 187,49 € |
| 2 520 | 1,12675 € | 2 839,41 € |
| 5 010 | 1,10403 € | 5 531,19 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,59200 € |





