
SMCJ36CA | |
|---|---|
DigiKey Part Number | 4786-SMCJ36CATR-ND - Tape & Reel (TR) 4786-SMCJ36CACT-ND - Cut Tape (CT) 4786-SMCJ36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36CA |
Description | TVS, BI-DIR, 1500W, 36V, DO-214A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30400 € | 3,04 € |
| 100 | 0,19420 € | 19,42 € |
| 500 | 0,14654 € | 73,27 € |
| 1 000 | 0,13113 € | 131,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11154 € | 334,62 € |
| 6 000 | 0,10167 € | 610,02 € |
| 9 000 | 0,09663 € | 869,67 € |
| 15 000 | 0,09098 € | 1 364,70 € |
| 21 000 | 0,08763 € | 1 840,23 € |
| 30 000 | 0,08437 € | 2 531,10 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |

