
SMBJ30A | |
---|---|
DigiKey Part Number | 4786-SMBJ30ATR-ND - Tape & Reel (TR) 4786-SMBJ30ACT-ND - Cut Tape (CT) 4786-SMBJ30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ30A |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,15500 € | 1,55 € |
100 | 0,09680 € | 9,68 € |
500 | 0,07136 € | 35,68 € |
1 000 | 0,06313 € | 63,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,05264 € | 157,92 € |
6 000 | 0,04735 € | 284,10 € |
9 000 | 0,04464 € | 401,76 € |
15 000 | 0,04161 € | 624,15 € |
21 000 | 0,03981 € | 836,01 € |
30 000 | 0,03806 € | 1 141,80 € |
75 000 | 0,03422 € | 2 566,50 € |
150 000 | 0,03185 € | 4 777,50 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,31200 € |