
SK24A | |
|---|---|
DigiKey Part Number | 4786-SK24ATR-ND - Tape & Reel (TR) 4786-SK24ACT-ND - Cut Tape (CT) 4786-SK24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK24A |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,08560 € | 8,56 € |
| 500 | 0,06278 € | 31,39 € |
| 1 000 | 0,05537 € | 55,37 € |
| 2 000 | 0,04913 € | 98,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,03979 € | 298,43 € |
| 15 000 | 0,03599 € | 539,85 € |
| 22 500 | 0,03405 € | 766,12 € |
| 37 500 | 0,03187 € | 1 195,12 € |
| 52 500 | 0,03058 € | 1 605,45 € |
| 75 000 | 0,02932 € | 2 199,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

