
MURB1040CT | |
---|---|
DigiKey Part Number | 4786-MURB1040CTTR-ND - Tape & Reel (TR) 4786-MURB1040CT-ND - Cut Tape (CT) 4786-MURB1040CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURB1040CT |
Description | DIODE ARRAY GP 400V 5A TO263 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,58200 € | 5,82 € |
100 | 0,38150 € | 38,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,27569 € | 220,55 € |
1 600 | 0,25089 € | 401,42 € |
2 400 | 0,23826 € | 571,82 € |
4 000 | 0,22406 € | 896,24 € |
5 600 | 0,21564 € | 1 207,58 € |
8 000 | 0,20747 € | 1 659,76 € |
20 000 | 0,19301 € | 3 860,20 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,12800 € |