
GSTR2040 | |
|---|---|
DigiKey Part Number | 4786-GSTR2040TR-ND - Tape & Reel (TR) 4786-GSTR2040CT-ND - Cut Tape (CT) 4786-GSTR2040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSTR2040 |
Description | TRANSISTOR, NPN, 40V, 0.2A, DFN1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 100 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 100 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | SOT-883 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06100 € | 0,61 € |
| 100 | 0,03760 € | 3,76 € |
| 500 | 0,02710 € | 13,55 € |
| 1 000 | 0,02368 € | 23,68 € |
| 2 000 | 0,02078 € | 41,56 € |
| 5 000 | 0,01763 € | 88,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01567 € | 156,70 € |
| 20 000 | 0,01402 € | 280,40 € |
| 30 000 | 0,01318 € | 395,40 € |
| 50 000 | 0,01223 € | 611,50 € |
| 70 000 | 0,01167 € | 816,90 € |
| 100 000 | 0,01113 € | 1 113,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

