13.9V Clamp 17A Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.9V Clamp 17A Ipp Tvs Diode Surface Mount SOD-323
SOD-323

GSLC03B006

DigiKey Part Number
4786-GSLC03B006TR-ND - Tape & Reel (TR)
4786-GSLC03B006CT-ND - Cut Tape (CT)
4786-GSLC03B006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSLC03B006
Description
TVS DIODE 3VWM 13.9VC SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13.9V Clamp 17A Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
13.9V
Current - Peak Pulse (10/1000µs)
17A
Power - Peak Pulse
350W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21700 €2,17 €
1000,13650 €13,65 €
5000,10172 €50,86 €
1 0000,09047 €90,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,07616 €228,48 €
6 0000,06893 €413,58 €
9 0000,06525 €587,25 €
15 0000,06111 €916,65 €
21 0000,05866 €1 231,86 €
30 0000,05628 €1 688,40 €
75 0000,05104 €3 828,00 €
150 0000,04948 €7 422,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €