
RTS103C1R1M6L501 | |
|---|---|
DigiKey Part Number | 45-RTS103C1R1M6L501-ND |
Manufacturer | |
Manufacturer Product Number | RTS103C1R1M6L501 |
Description | RING TERMINAL TEMP, 10K 1%, M6 L |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 19.69" (500.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,49059 € | 7 452,95 € |
| Unit Price without VAT: | 1,49059 € |
|---|---|
| Unit Price with VAT: | 1,78871 € |

