
1SMA4747A | |
|---|---|
DigiKey Part Number | 4786-1SMA4747ATR-ND - Tape & Reel (TR) 4786-1SMA4747ACT-ND - Cut Tape (CT) 4786-1SMA4747ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4747A |
Description | DIODE ZENER 20V 1W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 15.2 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07870 € | 7,87 € |
| 500 | 0,05772 € | 28,86 € |
| 1 000 | 0,05091 € | 50,91 € |
| 2 000 | 0,04517 € | 90,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,03657 € | 274,27 € |
| 15 000 | 0,03307 € | 496,05 € |
| 22 500 | 0,03129 € | 704,02 € |
| 37 500 | 0,02928 € | 1 098,00 € |
| 52 500 | 0,02810 € | 1 475,25 € |
| 75 000 | 0,02694 € | 2 020,50 € |
| 187 500 | 0,02441 € | 4 576,88 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

