
GSFN0982 | |
|---|---|
DigiKey Part Number | 4786-GSFN0982TR-ND - Tape & Reel (TR) 4786-GSFN0982CT-ND - Cut Tape (CT) 4786-GSFN0982DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFN0982 |
Description | MOSFET, N-CH, SINGLE, 48A, 100V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 48A (Tc) 61W (Tc) Surface Mount 8-PPAK (3.1x3.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3280 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 61W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (3.1x3.1) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44080 € | 11,02 € |
| 100 | 0,38680 € | 38,68 € |
| 250 | 0,36100 € | 90,25 € |
| 500 | 0,34542 € | 172,71 € |
| 1 000 | 0,33260 € | 332,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31676 € | 950,28 € |
| 6 000 | 0,30901 € | 1 854,06 € |
| 9 000 | 0,30512 € | 2 746,08 € |
| 15 000 | 0,30082 € | 4 512,30 € |
| 21 000 | 0,29831 € | 6 264,51 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

