
GSFK06002 | |
|---|---|
DigiKey Part Number | 4786-GSFK06002TR-ND - Tape & Reel (TR) 4786-GSFK06002CT-ND - Cut Tape (CT) 4786-GSFK06002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFK06002 |
Description | MOSFET 2N-CH 50V 0.3A SOT363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 300mA (Ta) 900mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 300mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 580nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 12pF @ 30V | |
Power - Max | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,10440 € | 10,44 € |
| 500 | 0,07712 € | 38,56 € |
| 1 000 | 0,06831 € | 68,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05707 € | 171,21 € |
| 6 000 | 0,05140 € | 308,40 € |
| 9 000 | 0,04851 € | 436,59 € |
| 15 000 | 0,04526 € | 678,90 € |
| 21 000 | 0,04333 € | 909,93 € |
| 30 000 | 0,04146 € | 1 243,80 € |
| 75 000 | 0,03734 € | 2 800,50 € |
| 150 000 | 0,03480 € | 5 220,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

