
MMBT589 | |
---|---|
DigiKey Part Number | 4786-MMBT589TR-ND - Tape & Reel (TR) 4786-MMBT589CT-ND - Cut Tape (CT) 4786-MMBT589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT589 |
Description | TRANS PNP 30V 1A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 310 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12700 € | 1,27 € |
100 | 0,07900 € | 7,90 € |
500 | 0,05794 € | 28,97 € |
1 000 | 0,05111 € | 51,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,04239 € | 127,17 € |
6 000 | 0,03799 € | 227,94 € |
9 000 | 0,03574 € | 321,66 € |
15 000 | 0,03321 € | 498,15 € |
21 000 | 0,03171 € | 665,91 € |
30 000 | 0,03026 € | 907,80 € |
75 000 | 0,02706 € | 2 029,50 € |
150 000 | 0,02509 € | 3 763,50 € |
300 000 | 0,02359 € | 7 077,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,25200 € |