
BZX584B9V1 | |
|---|---|
DigiKey Part Number | 4786-BZX584B9V1TR-ND - Tape & Reel (TR) 4786-BZX584B9V1CT-ND - Cut Tape (CT) 4786-BZX584B9V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B9V1 |
Description | DIODE ZENER 9.1V 150MW SOD523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07300 € | 7,30 € |
| 500 | 0,05334 € | 26,67 € |
| 1 000 | 0,04696 € | 46,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03880 € | 116,40 € |
| 6 000 | 0,03468 € | 208,08 € |
| 9 000 | 0,03258 € | 293,22 € |
| 15 000 | 0,03021 € | 453,15 € |
| 21 000 | 0,02881 € | 605,01 € |
| 30 000 | 0,02745 € | 823,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

