Zener Diode 12 V 550 mW ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.0SMBZ12A

DigiKey Part Number
4786-3.0SMBZ12ATR-ND - Tape & Reel (TR)
4786-3.0SMBZ12ACT-ND - Cut Tape (CT)
4786-3.0SMBZ12ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMBZ12A
Description
DIODE ZENER 12V 550MW DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 550 mW ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
550 mW
Impedance (Max) (Zzt)
6.5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 9.1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,30600 €3,06 €
1000,19470 €19,47 €
5000,14684 €73,42 €
1 0000,13138 €131,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,11172 €335,16 €
6 0000,10181 €610,86 €
9 0000,09676 €870,84 €
15 0000,09108 €1 366,20 €
21 0000,08772 €1 842,12 €
30 0000,08445 €2 533,50 €
75 0000,07961 €5 970,75 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60000 €