
1SMB5951B | |
|---|---|
DigiKey Part Number | 4786-1SMB5951BTR-ND - Tape & Reel (TR) 4786-1SMB5951BCT-ND - Cut Tape (CT) 4786-1SMB5951BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5951B |
Description | DIODE, ZENER, 3W, 120V, 5%, DO-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 380 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 91.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 100 | 0,23400 € | 23,40 € |
| 500 | 0,17770 € | 88,85 € |
| 1 000 | 0,15953 € | 159,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13644 € | 409,32 € |
| 6 000 | 0,12481 € | 748,86 € |
| 9 000 | 0,11888 € | 1 069,92 € |
| 15 000 | 0,11222 € | 1 683,30 € |
| 21 000 | 0,10827 € | 2 273,67 € |
| 30 000 | 0,10444 € | 3 133,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

