
F2TVS33A | |
|---|---|
DigiKey Part Number | 4786-F2TVS33ATR-ND - Tape & Reel (TR) 4786-F2TVS33ACT-ND - Cut Tape (CT) 4786-F2TVS33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2TVS33A |
Description | TVS DIODE 33VWM 53.3VC ESGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.75A Ipp Tvs Diode Surface Mount eSGA (SOD-123FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.75A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04200 € | 1,05 € |
| 100 | 0,03490 € | 3,49 € |
| 250 | 0,03164 € | 7,91 € |
| 500 | 0,02968 € | 14,84 € |
| 1 000 | 0,02805 € | 28,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02603 € | 78,09 € |
| 6 000 | 0,02504 € | 150,24 € |
| 9 000 | 0,02454 € | 220,86 € |
| 15 000 | 0,02399 € | 359,85 € |
| 21 000 | 0,02367 € | 497,07 € |
| 30 000 | 0,02337 € | 701,10 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

