
1.5SMC510A | |
|---|---|
DigiKey Part Number | 4786-1.5SMC510ATR-ND - Tape & Reel (TR) 4786-1.5SMC510ACT-ND - Cut Tape (CT) 4786-1.5SMC510ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC510A |
Description | TVS DIODE 434VWM 698VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46300 € | 4,63 € |
| 100 | 0,29930 € | 29,93 € |
| 500 | 0,22874 € | 114,37 € |
| 1 000 | 0,20599 € | 205,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17706 € | 531,18 € |
| 6 000 | 0,16249 € | 974,94 € |
| 9 000 | 0,15506 € | 1 395,54 € |
| 15 000 | 0,14672 € | 2 200,80 € |
| 21 000 | 0,14178 € | 2 977,38 € |
| 30 000 | 0,13698 € | 4 109,40 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |

