
1.5SMA5934A | |
|---|---|
DigiKey Part Number | 4786-1.5SMA5934ATR-ND - Tape & Reel (TR) 4786-1.5SMA5934ACT-ND - Cut Tape (CT) 4786-1.5SMA5934ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMA5934A |
Description | DIODE ZENER 24V 1.5W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,09010 € | 9,01 € |
| 500 | 0,06620 € | 33,10 € |
| 1 000 | 0,05844 € | 58,44 € |
| 2 000 | 0,05189 € | 103,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,04212 € | 315,90 € |
| 15 000 | 0,03814 € | 572,10 € |
| 22 500 | 0,03612 € | 812,70 € |
| 37 500 | 0,03384 € | 1 269,00 € |
| 52 500 | 0,03248 € | 1 705,20 € |
| 75 000 | 0,03117 € | 2 337,75 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

