



GF-M40XGF20416-01 | |
|---|---|
DigiKey Part Number | 6233-GF-M40XGF20416-01-ND |
Manufacturer | |
Manufacturer Product Number | GF-M40XGF20416-01 |
Description | RGBW TFT, 5", Bright, Low Power |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Normally Black Red, Green, Blue (RGB) TFT - Color LCD LVDS 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gold Fame Technology Limited | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color LCD | |
Display Mode | Normally Black | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.60mm W x 65.40mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,80000 € | 67,80 € |
| 50 | 64,60480 € | 3 230,24 € |
| 100 | 61,49540 € | 6 149,54 € |
| Unit Price without VAT: | 67,80000 € |
|---|---|
| Unit Price with VAT: | 81,36000 € |


