
033TEVSATAG | |
|---|---|
DigiKey Part Number | 119-033TEVSATAG-ND |
Manufacturer | |
Manufacturer Product Number | 033TEVSATAG |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 7.30mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Bushing Thread Unthreaded |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 5,52400 € | 55,24 € |
| 25 | 5,11680 € | 127,92 € |
| 100 | 4,56890 € | 456,89 € |
| 250 | 4,25772 € | 1 064,43 € |
| 500 | 4,04998 € | 2 024,99 € |
| 1 000 | 3,86534 € | 3 865,34 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,98000 € |

