G450P04K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G450P04K

DigiKey Part Number
4822-G450P04KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G450P04K
Description
MOSFET P-CH -40V 11A TO-252
Customer Reference
Detailed Description
P-Channel 11A (Tc) 48W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
40mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
48W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GOFORD SEMICONDUCTOR
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,10722 €268,05 €
15 0000,09865 €1 479,75 €
30 0000,08835 €2 650,50 €
Unit Price without VAT:0,10722 €
Unit Price with VAT:0,12866 €