GT095N04D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G40P03D5

DigiKey Part Number
3141-G40P03D5TR-ND - Tape & Reel (TR)
3141-G40P03D5CT-ND - Cut Tape (CT)
3141-G40P03D5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G40P03D5
Description
P-30V,-35A,RD(MAX)<10M@-10V,VTH-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 35A (Tc) 48W (Tc) Surface Mount 8-DFN (4.9x5.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2716 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
48W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (4.9x5.75)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,55800 €5,58 €
1000,36520 €36,52 €
5000,28190 €140,95 €
1 0000,25508 €255,08 €
2 0000,23251 €465,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,20807 €1 040,35 €
10 0000,19297 €1 929,70 €
15 0000,18528 €2 779,20 €
25 0000,18228 €4 557,00 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,06800 €