
G1K3N10LL | |
---|---|
DigiKey Part Number | 3141-G1K3N10LLTR-ND - Tape & Reel (TR) 3141-G1K3N10LLCT-ND - Cut Tape (CT) 3141-G1K3N10LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G1K3N10LL |
Description | MOSFET N-CH 100V 3.4A SOT-23-6L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.4A (Tc) 2.28W (Tc) Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 808 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.28W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6L | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,22600 € | 2,26 € |
100 | 0,14260 € | 14,26 € |
500 | 0,10644 € | 53,22 € |
1 000 | 0,09474 € | 94,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,07985 € | 239,55 € |
6 000 | 0,07234 € | 434,04 € |
9 000 | 0,06851 € | 616,59 € |
15 000 | 0,06421 € | 963,15 € |
21 000 | 0,06166 € | 1 294,86 € |
30 000 | 0,05918 € | 1 775,40 € |
75 000 | 0,05374 € | 4 030,50 € |
150 000 | 0,05254 € | 7 881,00 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44400 € |