
GT105N10T | |
---|---|
DigiKey Part Number | 4822-GT105N10T-ND |
Manufacturer | |
Manufacturer Product Number | GT105N10T |
Description | MOSFET N-CH 100V 55A TO-220 |
Customer Reference | |
Detailed Description | N-Channel 55A (Tc) 74W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,34913 € | 698,26 € |
16 000 | 0,32253 € | 5 160,48 € |
30 000 | 0,28994 € | 8 698,20 € |
Unit Price without VAT: | 0,34913 € |
---|---|
Unit Price with VAT: | 0,41896 € |