
WR9QA1200USBBCMEDR6B | |
|---|---|
DigiKey Part Number | 1939-WR9QA1200USBBCMEDR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA1200USBBCMEDR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA1200USBBCMEDR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 50°C | |
Output Connector | USB B Plug | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | |
Approval Agency | BSI, CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro, UL, VCCI | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,94750 € | 475,80 € |
| Unit Price without VAT: | 5,94750 € |
|---|---|
| Unit Price with VAT: | 7,13700 € |















