



WR9QH330LCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9QH330LCP-N(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9QH330LCP-N(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 18V 6W |
Customer Reference | |
Detailed Description | 18V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QH330LCP-N(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 330mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.52" L x 1.59" W x 1.24" H (64.0mm x 40.5mm x 31.5mm) | |
Approval Agency | BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 € | 8,34 € |
| 5 | 7,67200 € | 38,36 € |
| 10 | 7,39800 € | 73,98 € |
| 25 | 7,05320 € | 176,33 € |
| 50 | 6,80320 € | 340,16 € |
| 120 | 6,49983 € | 779,98 € |
| 360 | 6,13828 € | 2 209,78 € |
| 600 | 5,97707 € | 3 586,24 € |
| Unit Price without VAT: | 8,34000 € |
|---|---|
| Unit Price with VAT: | 10,00800 € |










