
USBCW2M0USBC2SLEMWH | |
|---|---|
DigiKey Part Number | 1939-USBCW2M0USBC2SLEMWH-ND |
Manufacturer | |
Manufacturer Product Number | USBCW2M0USBC2SLEMWH |
Description | CABLE C PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Left Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,44000 € | 22,44 € |
| 10 | 19,07700 € | 190,77 € |
| 40 | 17,29925 € | 691,97 € |
| 80 | 16,47413 € | 1 317,93 € |
| 120 | 16,00992 € | 1 921,19 € |
| 280 | 15,08186 € | 4 222,92 € |
| 520 | 14,43829 € | 7 507,91 € |
| Unit Price without VAT: | 22,44000 € |
|---|---|
| Unit Price with VAT: | 26,92800 € |

