
USBAW1M0USBC1SWH | |
|---|---|
DigiKey Part Number | 1939-USBAW1M0USBC1SWH-ND |
Manufacturer | |
Manufacturer Product Number | USBAW1M0USBC1SWH |
Description | CABLE A PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 10K Resistor, 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,07000 € | 18,07 € |
| 10 | 15,35900 € | 153,59 € |
| 40 | 13,92825 € | 557,13 € |
| 80 | 13,26363 € | 1 061,09 € |
| 120 | 12,88983 € | 1 546,78 € |
| 280 | 12,14257 € | 3 399,92 € |
| 520 | 11,62427 € | 6 044,62 € |
| Unit Price without VAT: | 18,07000 € |
|---|---|
| Unit Price with VAT: | 21,68400 € |

