



TR9KH1000T00-IMR6B | |
|---|---|
DigiKey Part Number | 1939-TR9KH1000T00-IMR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9KH1000T00-IMR6B |
Description | AC/DC DESKTOP ADAPTER 18V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KH1000T00-IMR6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Voltage - Output 18V | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1 |
Current - Output (Max) 1A | Base Product Number |
Power (Watts) 18 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,17000 € | 14,17 € |
| 5 | 13,02800 € | 65,14 € |
| 10 | 12,56500 € | 125,65 € |
| 25 | 11,97920 € | 299,48 € |
| 60 | 11,44500 € | 686,70 € |
| 120 | 11,03908 € | 1 324,69 € |
| 300 | 10,52447 € | 3 157,34 € |
| 540 | 10,20702 € | 5 511,79 € |
| Unit Price without VAT: | 14,17000 € |
|---|---|
| Unit Price with VAT: | 17,00400 € |








