15V 120 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9KG8000LCP-IM(R6B)

DigiKey Part Number
1939-TR9KG8000LCP-IM(R6B)-ND
Manufacturer
Manufacturer Product Number
TR9KG8000LCP-IM(R6B)
Description
AC/DC DESKTOP ADAPTER 15V 120W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15V 120 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9KG8000LCP-IM(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
8A
Power (Watts)
120 W
No Load Power Consumption
150mW
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm
Cord Length
47" (1.20m)
Input Connector
IEC 320-C8
Size / Dimension
5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm)
Approval Agency
CB, CCC, CE, cULus, cETLus, EAC, ETL, FCC, PSE, IRAM, NrCAN, UKCA, Ukraine, VCCI, WEEE
Standard Number
60335-1; 60601-1; 60950-1; 62368-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,26000 €44,26 €
540,69800 €203,49 €
2037,86200 €757,24 €
4036,51925 €1 460,77 €
6035,75600 €2 145,36 €
10034,81690 €3 481,69 €
Manufacturers Standard Package
Unit Price without VAT:44,26000 €
Unit Price with VAT:53,11200 €