
TR9KE13330YL4IMR6B | |
|---|---|
DigiKey Part Number | 1939-1802-ND |
Manufacturer | |
Manufacturer Product Number | TR9KE13330YL4IMR6B |
Description | AC/DC DESKTOP ADAPTER 12V 160W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 160 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KE13330YL4IMR6B Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class II) | Cord Length 39.4" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.95" L x 2.91" W x 1.58" H (176.5mm x 74.0mm x 40.0mm) |
Voltage - Output 12V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 13.33A | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 160 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSM220B12-R7B | MEAN WELL USA Inc. | 31 | 1866-1951-ND | 71,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,62000 € | 62,62 € |
| 5 | 57,58200 € | 287,91 € |
| 20 | 53,57050 € | 1 071,41 € |
| 40 | 51,67075 € | 2 066,83 € |
| 60 | 50,59033 € | 3 035,42 € |
| 100 | 49,26180 € | 4 926,18 € |
| Unit Price without VAT: | 62,62000 € |
|---|---|
| Unit Price with VAT: | 75,14400 € |












