
TR9CD2000L14PIMR6B | |
|---|---|
DigiKey Part Number | 1939-TR9CD2000L14PIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9CD2000L14PIMR6B |
Description | DESKTOP 9V 2A POWER SUPPLY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CD2000L14PIMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 2A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 14.0mm | |
Cord Length | 70.8" (1.80m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm) | |
Approval Agency | CAN ICES-3, CCC, CE, cETLus, EAC, ETL, FCC, IRAM, Morocco, NOM, NRCan, PSE, RCM, UKCA, VCCI, WEEE | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 12,01480 € | 901,11 € |
| Unit Price without VAT: | 12,01480 € |
|---|---|
| Unit Price with VAT: | 14,41776 € |

