5V 23 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 23 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CA4500LCP-IMR6B
TR9CA4500LCP-IMR6B
TR9CA4500LCP-IMR6B

TR9CA4500LCP-IMR6B

DigiKey Part Number
1939-1745-ND
Manufacturer
Manufacturer Product Number
TR9CA4500LCP-IMR6B
Description
AC/DC DESKTOP ADAPTER 5V 23W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 23 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CA4500LCP-IMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
4.5A
Power (Watts)
23 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
4.46" L x 1.97" W x 1.40" H (113.3mm x 50.0mm x 35.5mm)
Approval Agency
CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,52000 €17,52 €
516,11600 €80,58 €
1015,54500 €155,45 €
4814,32458 €687,58 €
9613,81646 €1 326,38 €
14413,52757 €1 947,97 €
28813,04785 €3 757,78 €
52812,64225 €6 675,11 €
Manufacturers Standard Package
Unit Price without VAT:17,52000 €
Unit Price with VAT:21,02400 €