TR9CI2500YL3-C-MED(R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


GlobTek, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: 20,13000 €
Datasheet
TR9CI2500YL3-C-MED(R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CI2500YL3-C-MED(R

DigiKey Part Number
1939-TR9CI2500YL3-C-MED(R-ND
Manufacturer
Manufacturer Product Number
TR9CI2500YL3-C-MED(R
Description
AC/DC DESKTOP ADAPTER 24V 60W
Customer Reference
Detailed Description
24V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2.5A
Power (Watts)
60 W
No Load Power Consumption
-
Polarization
-
Applications
Medical
Efficiency
80%
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 3 Pin
Cord Length
72" (1.83m)
Input Connector
IEC 320-C14
Size / Dimension
4.69" L x 2.36" W x 1.44" H (119.0mm x 60.0mm x 36.5mm)
Approval Agency
CE, cUL
Standard Number
60601-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes