
GSB-143 | |
|---|---|
DigiKey Part Number | GSB-143-ND |
Manufacturer | |
Manufacturer Product Number | GSB-143 |
Description | BOX ABS BLACK 8.78"L X 5.47"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 8.780" L x 5.472" W (223.00mm x 139.00mm) X 3.622" (92.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 8.780" L x 5.472" W (223.00mm x 139.00mm) | |
Height | 3.622" (92.00mm) | |
Area (L x W) | 48.0in² (310cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |

