
GLF72105 | |
|---|---|
DigiKey Part Number | 2500-GLF72105TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF72105 |
Description | 2A TRCB NANO POWER LOAD SWITCH |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 2A 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 37mOhm | |
Input Type | - | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.77x0.77) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,31400 € | 3,14 € |
| 20 | 0,27200 € | 5,44 € |
| 30 | 0,25333 € | 7,60 € |
| 100 | 0,18870 € | 18,87 € |
| 250 | 0,15892 € | 39,73 € |
| 500 | 0,15214 € | 76,07 € |
| 1 000 | 0,11219 € | 112,19 € |
| 4 000 | 0,10539 € | 421,56 € |
| 8 000 | 0,09774 € | 781,92 € |
| Unit Price without VAT: | 0,31400 € |
|---|---|
| Unit Price with VAT: | 0,37680 € |

