
GLF4020 | |
---|---|
DigiKey Part Number | 2500-GLF4020TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF4020 |
Description | 6.5 V POWER MUX |
Customer Reference | |
Detailed Description | Power Switch/Driver 2A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 6.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 92mOhm | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,55000 € | 5,50 € |
20 | 0,49300 € | 9,86 € |
30 | 0,46567 € | 13,97 € |
100 | 0,37230 € | 37,23 € |
250 | 0,32596 € | 81,49 € |
500 | 0,31652 € | 158,26 € |
1 000 | 0,25134 € | 251,34 € |
3 000 | 0,24190 € | 725,70 € |
6 000 | 0,23246 € | 1 394,76 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,66000 € |