
GD25LQ128DBAGY | |
|---|---|
DigiKey Part Number | 1970-GD25LQ128DBAGY-ND |
Manufacturer | |
Manufacturer Product Number | GD25LQ128DBAGY |
Description | IC FLSH 128MBIT SPI/QUAD 24TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI 104 MHz 6 ns 24-TFBGA (6x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 1,89633 € | 9 102,38 € |
| Unit Price without VAT: | 1,89633 € |
|---|---|
| Unit Price with VAT: | 2,27560 € |

