Parametric Equivalent

GD5F4GQ6REYJGR | |
|---|---|
DigiKey Part Number | 1970-GD5F4GQ6REYJGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD5F4GQ6REYJGR |
Description | SPI NAND FLASH |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI - Quad I/O, DTR 80 MHz 11 ns 8-WSON (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, DTR |
Mfr | Clock Frequency 80 MHz |
Series | Write Cycle Time - Word, Page 600µs |
Packaging Tape & Reel (TR) | Access Time 11 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (6x8) |
Memory Organization 1G x 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD5F4GQ6REY2GY | GigaDevice Semiconductor (HK) Limited | 0 | 1970-GD5F4GQ6REY2GY-ND | 8,53661 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,53898 € | 37 616,94 € |
| Unit Price without VAT: | 12,53898 € |
|---|---|
| Unit Price with VAT: | 15,04678 € |


