Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GD5F1GQ5REWIGR | |
|---|---|
DigiKey Part Number | 1970-GD5F1GQ5REWIGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD5F1GQ5REWIGR |
Description | IC FLASH 1GBIT SPI/QUAD |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 104 MHz 9.5 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 104 MHz |
Series | Write Cycle Time - Word, Page 600µs |
Packaging Tape & Reel (TR) | Access Time 9.5 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (5x6) |
Memory Organization 256M x 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD5F1GQ5REWIGY | GigaDevice Semiconductor (HK) Limited | 0 | 1970-GD5F1GQ5REWIGY-ND | 2,03269 € | Parametric Equivalent |
| GD5F1GQ5REYIGR | GigaDevice Semiconductor (HK) Limited | 0 | 1970-GD5F1GQ5REYIGRTR-ND | 3,33680 € | Parametric Equivalent |
| GD5F1GQ5REYIGY | GigaDevice Semiconductor (HK) Limited | 0 | 1970-GD5F1GQ5REYIGY-ND | 1,97775 € | Parametric Equivalent |
| GD5F1GQ5REYJGR | GigaDevice Semiconductor (HK) Limited | 0 | 1970-GD5F1GQ5REYJGRTR-ND | 3,66085 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,42137 € | 7 264,11 € |
| Unit Price without VAT: | 2,42137 € |
|---|---|
| Unit Price with VAT: | 2,90564 € |



