
GD25UF64ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25UF64ESIGRTR-ND - Tape & Reel (TR) 1970-GD25UF64ESIGRCT-ND - Cut Tape (CT) 1970-GD25UF64ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25UF64ESIGR |
Description | IC FLASH |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 120 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 120 MHz |
Series | Write Cycle Time - Word, Page 100µs, 2ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.14V ~ 1.26V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 8M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,23700 € | 12,37 € |
| 25 | 1,20240 € | 30,06 € |
| 50 | 1,17600 € | 58,80 € |
| 100 | 1,14930 € | 114,93 € |
| 250 | 1,11404 € | 278,51 € |
| 500 | 1,08744 € | 543,72 € |
| 1 000 | 1,06096 € | 1 060,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,03474 € | 2 069,48 € |
| 4 000 | 1,00883 € | 4 035,32 € |
| 6 000 | 0,99385 € | 5 963,10 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,58400 € |





