
GD25Q256EBIRY | |
---|---|
DigiKey Part Number | 1970-GD25Q256EBIRY-ND |
Manufacturer | |
Manufacturer Product Number | GD25Q256EBIRY |
Description | IC FLSH 256MBIT SPI/QUAD 24TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,67000 € | 3,67 € |
10 | 2,77900 € | 27,79 € |
25 | 2,55680 € | 63,92 € |
100 | 2,31290 € | 231,29 € |
250 | 2,19640 € | 549,10 € |
500 | 2,12622 € | 1 063,11 € |
1 000 | 2,06846 € | 2 068,46 € |
Unit Price without VAT: | 3,67000 € |
---|---|
Unit Price with VAT: | 4,40400 € |