
GD25WQ32ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25WQ32ESIGRTR-ND - Tape & Reel (TR) 1970-GD25WQ32ESIGRCT-ND - Cut Tape (CT) 1970-GD25WQ32ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25WQ32ESIGR |
Description | IC FLASH 32MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O 104 MHz 8 ns 8-SOP |
Datasheet | Datasheet |
Category | Clock Frequency 104 MHz |
Mfr | Write Cycle Time - Word, Page 120µs, 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 8 ns |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 4M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,93200 € | 9,32 € |
| 25 | 0,90640 € | 22,66 € |
| 50 | 0,88680 € | 44,34 € |
| 100 | 0,86700 € | 86,70 € |
| 250 | 0,84068 € | 210,17 € |
| 500 | 0,82082 € | 410,41 € |
| 1 000 | 0,80101 € | 801,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,78135 € | 1 562,70 € |
| 4 000 | 0,76190 € | 3 047,60 € |
| 6 000 | 0,75064 € | 4 503,84 € |
| 10 000 | 0,73661 € | 7 366,10 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |


